
Radial aluminum electrolytic capacitor, 1800µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a low ESR of 26mΩ, ripple current capability of 2.86A, and a leakage current of 630µA. Operates from -40°C to 105°C with a lifespan of 10,000 hours. Dimensions are 18mm diameter by 20mm length with a 7.5mm lead pitch. Lead-free and RoHS compliant, supplied in bulk packaging.
United Chemi-Con EKY-350ELL182MM20S technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 26mR |
| Impedance | 26mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 630uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.86A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-350ELL182MM20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
