
220µF radial aluminum electrolytic capacitor with 35V DC rated voltage and 20% tolerance. Features 840mA ripple current, 87mΩ ESR, and 77µA leakage current. Operates from -40°C to 105°C with a 7000-hour life expectancy. Through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Dimensions are 8mm diameter by 15mm length.
United Chemi-Con EKY-350ELL221MH15D technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 87mR |
| Impedance | 87mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 77uA |
| Length | 15mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-350ELL221MH15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
