This 150uF electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It is constructed with an aluminum cylindrical can and features a radial termination style. The capacitor is designed for through hole mounting and has a maximum impedance of 0.13 ohms at 20°C and 100kHz. It operates within a temperature range of -40°C to 105°C.
United Chemi-Con EKY-350ETB151MHB5D technical specifications.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 640mA |
| Leakage Current | 52.5@2MinuA |
| Lifetime | 7000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.13@20°C@100kHz|0.52@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKY-350ETB151MHB5D to view detailed technical specifications.
No datasheet is available for this part.