This 35V aluminum electrolytic capacitor features a capacitance of 150uF and is designed for polarized applications. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 11.5mm in length and has a 2-terminal design. It is suitable for use in a variety of applications, including those requiring a standard aluminum electrolytic capacitor.
United Chemi-Con EKY-350ETD151MHB5D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | KY |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKY-350ETD151MHB5D to view detailed technical specifications.
No datasheet is available for this part.