
Polarized aluminum electrolytic capacitor with 1000µF capacitance and 50V DC rated voltage. Features 25mΩ ESR and 25mΩ impedance at 100kHz, with a ripple current of 2.555A. Operating temperature range from -40°C to 105°C, with a 10000-hour life expectancy. Radial package with tin-plated leads, 7.5mm lead pitch, and 0.8mm lead diameter, suitable for through-hole mounting.
United Chemi-Con EKY-500ELL102ML25S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 500uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.555A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 8.6g |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-500ELL102ML25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
