
United Chemi-Con EKY-500ELL121MH15D technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.591inch |
| Impedance | 120mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-500ELL121MH15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.