
Standard aluminum electrolytic capacitor, 1500µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 16mm diameter, 35.5mm length, and 7.5mm lead pitch with a 0.8mm lead diameter. Offers 3.15A ripple current, 750µA leakage current, and 19mΩ ESR/impedance. Rated for 10000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting, radial termination, lead-free, and RoHS compliant.
United Chemi-Con EKY-500ELL152MLP1S technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Height - Seated (Max) | 1.398inch |
| Impedance | 19mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 750uA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 3.15A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-500ELL152MLP1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.