
Aluminum electrolytic capacitor with 2700µF capacitance and 50V DC rated voltage. Features 20% tolerance, 14mΩ ESR at 100MHz, and 3.8A ripple current. This radial component has a 7.5mm lead pitch, 18mm diameter, and 40mm length, rated for 10000 hours at 105°C. Suitable for through-hole mounting with tin-plated leads.
United Chemi-Con EKY-500ELL272MM40S technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height - Seated (Max) | 1.575inch |
| Impedance | 14mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.35mA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-500ELL272MM40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
