Radial aluminum electrolytic capacitor, 56µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 2.5mm lead pitch, 11mm length, and 295mA ripple current capability. Operates from -40°C to 105°C with a 5000-hour lifespan at rated conditions. RoHS compliant with tin contact plating and a 300mΩ impedance at 100MHz.
United Chemi-Con EKY-500ELL560MF11D technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| Impedance | 300mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 295mA |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-500ELL560MF11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.