This aluminum cylindrical can electrolytic capacitor has a capacitance of 120uF and a DC rated voltage of 63VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. The capacitor has a maximum impedance of 0.12 ohms at 20°C and 100kHz, and 0.48 ohms at -10°C and 100kHz. It operates within a temperature range of -40°C to 105°C and has a lifetime of 7000 hours. The leakage current is 75.6mA at 2 minutes and the ripple current is 820mA.
United Chemi-Con EKY-630EFM121MH20D technical specifications.
| Capacitance | 120uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 820mA |
| Leakage Current | 75.6@2MinuA |
| Lifetime | 7000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.12@20°C@100kHz|0.48@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKY-630EFM121MH20D to view detailed technical specifications.
No datasheet is available for this part.