Aluminum electrolytic capacitor, 470µF capacitance, 63VDC rated voltage, with ±20% tolerance. Features 2300mA ripple current, 10000-hour lifetime at 105°C, and low ESR. Through-hole mounting with radial leads, 5mm terminal pitch, and 0.6mm lead diameter. Dimensions are 12.5mm diameter by 30mm height.
United Chemi-Con EKY-630ELL471MK30S technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 30 |
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2300mA |
| Leakage Current | 296.1@2MinuA |
| Lifetime | 10000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.028@20°C@100kHz|0.084@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKY-630ELL471MK30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.