
Aluminum electrolytic capacitor with 470µF capacitance and 63VDC rated voltage, featuring a 20% tolerance. This through-hole component has radial leads with a 7.5mm pitch and 0.8mm diameter, housed in a 16mm diameter by 20mm high cylindrical aluminum can. It offers a ripple current of 2000mA, a low ESR, and a lifetime of 10,000 hours at 105°C, operating from -40°C to 105°C.
United Chemi-Con EKY-630ELL471ML20S technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 20 |
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2000mA |
| Leakage Current | 296.1@2MinuA |
| Lifetime | 10000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.032@20°C@100kHz|0.096@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKY-630ELL471ML20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.