United Chemi-Con EKY-6R3ELL122MJ16S technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.63inch |
| Impedance | 60mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-6R3ELL122MJ16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.