
Radial aluminum electrolytic capacitor with 1.5mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 46mΩ ESR, and 1.4A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and 10mm diameter. Operates from -40°C to 105°C with a 6000-hour lifespan. RoHS compliant and lead-free.
United Chemi-Con EKY-6R3ELL152MJ20S technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 46mR |
| Impedance | 46mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 94.5uA |
| Length | 20mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-6R3ELL152MJ20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.