
Radial aluminum electrolytic capacitor with 1.8mF capacitance and 6.3V DC rating. Features 20% tolerance, 49mR ESR, and 1.45A ripple current capability. Operates from -40°C to 105°C with an 8000-hour life expectancy. Dimensions are 12.5mm diameter by 15mm length, with a 5mm lead pitch for through-hole mounting.
United Chemi-Con EKY-6R3ELL182MK15S technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 49mR |
| Height - Seated (Max) | 0.591inch |
| Impedance | 49mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 113uA |
| Length | 15mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-6R3ELL182MK15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
