
Aluminum electrolytic capacitor, 2200µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 25mm length. Offers 1650mA ripple current, 42mΩ ESR, and 138µA leakage current. Operates from -40°C to 105°C with a 6000-hour life rating. Through-hole mount, lead-free, RoHS compliant, supplied in bulk packaging.
United Chemi-Con EKY-6R3ELL222MJ25S technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Height - Seated (Max) | 0.984inch |
| Impedance | 42mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 138uA |
| Length | 25mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-6R3ELL222MJ25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
