680µF, 6.3V radial aluminum electrolytic capacitor with 20% tolerance. Features 130mΩ ESR and impedance, 640mA ripple current, and 42.8µA leakage current. Designed for through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Operates from -40°C to 105°C with a 6000-hour life rating. Dimensions are 8mm diameter by 11.5mm length.
United Chemi-Con EKY-6R3ELL681MHB5D technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 42.8uA |
| Length | 11.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-6R3ELL681MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.