United Chemi-Con EKY-6R3ELL682MK40S technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Impedance | 17mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 3.35A |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKY-6R3ELL682MK40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.