1000µF, 63VDC radial aluminum electrolytic capacitor with 20% tolerance. Features 3000mA ripple current, 630µA leakage current, and a 10000-hour lifetime at 105°C. Dimensions are 12.5 x 40mm with a 5mm terminal pitch. Low ESR construction ensures efficient performance across an operating temperature range of -40°C to 105°C.
United Chemi-Con EKYB630ELL102MK40S technical specifications.
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3000mA |
| Leakage Current | 630@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.02@20°C@100kHz|0.08@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKYB630ELL102MK40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.