The EKZE100EC5681MJC5S is a 10VDC 680uF 20% aluminum electrolytic capacitor with a low ESR type and ultra-low impedance. It has a non-solvent resistant construction and is mounted through a hole with a radial termination style. The capacitor operates between -40°C and 105°C and has a lifetime of 4000 hours. It is suitable for use in a variety of applications, including those requiring high capacitance and low impedance.
United Chemi-Con EKZE100EC5681MJC5S technical specifications.
| Capacitance | 680uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1030mA |
| Leakage Current | 68@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Non Solvent Resistant|Ultra Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZE100EC5681MJC5S to view detailed technical specifications.
No datasheet is available for this part.