
United Chemi-Con EKZE101ELL271MK30S technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Impedance | 42mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE101ELL271MK30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.