United Chemi-Con EKZE101ELL390MH15D technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 15mm |
| Impedance | 250mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE101ELL390MH15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.