
Radial aluminum electrolytic capacitor, polarized, featuring 470µF capacitance and 100V DC rated voltage. This component offers a low impedance of 36mΩ at 100MHz, with a ripple current capability of 1.75A. Operating temperature range spans from -40°C to 105°C, with a 20% tolerance. The capacitor has a tin contact plating, a 7.5mm lead pitch, and is designed for through-hole mounting.
United Chemi-Con EKZE101ELL471MM25S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 36mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE101ELL471MM25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
