United Chemi-Con EKZE101ELL680MJ16S technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Impedance | 110mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE101ELL680MJ16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.