This 1800uF electrolytic capacitor has a rated voltage of 25VDC with a tolerance of 20%. It features a low ESR type and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. The capacitor has a non-solvent resistant and ultra-low impedance construction.
United Chemi-Con EKZE250EC3182MK30S technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3290mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Non Solvent Resistant|Ultra Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZE250EC3182MK30S to view detailed technical specifications.
No datasheet is available for this part.