The United Chemi-Con EKZE250EMC182ML20S is a 25VDC 20% 1800uF aluminum electrolytic capacitor with a low ESR type and a radial termination style. It has a through-hole mounting style and a cylindrical can construction. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours. It features non-solvent resistant and ultra-low impedance characteristics.
United Chemi-Con EKZE250EMC182ML20S technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 3140mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Non Solvent Resistant|Ultra Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZE250EMC182ML20S to view detailed technical specifications.
No datasheet is available for this part.