Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Ammo
United Chemi-Con EKZE250ETD102MK20S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | KZE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKZE250ETD102MK20S to view detailed technical specifications.
No datasheet is available for this part.