This 270uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor has a radial package with a diameter of 8mm and a height of 20mm. It is lead-free and RoHS compliant.
United Chemi-Con EKZE350ELL271MH20D technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Impedance | 41mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE350ELL271MH20D to view detailed technical specifications.
No datasheet is available for this part.