Radial aluminum electrolytic capacitor, 220µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 10mm body diameter, 16mm body height, and 5mm lead pitch for through-hole mounting. Offers a ripple current of 1.37A, impedance of 42mΩ at 100MHz, and a maximum operating temperature of 105°C. Rated for 4000 hours of life and is RoHS compliant.
United Chemi-Con EKZE500ELL221MJ16S technical specifications.
| Body Diameter | 10mm |
| Body Height | 16mm |
| Capacitance | 220uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| Impedance | 42mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.37A |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE500ELL221MJ16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.