
The United Chemi-Con EKZE500ELL560MF11D is a 56uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a 6.3mm diameter and 11mm height, and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant.
United Chemi-Con EKZE500ELL560MF11D technical specifications.
| Body Height | 11mm |
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Impedance | 140mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 385mA |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE500ELL560MF11D to view detailed technical specifications.
No datasheet is available for this part.