Radial aluminum electrolytic capacitor with 470µF capacitance and 63V voltage rating. Features 20% tolerance, 2.3A ripple current, and low impedance of 28mΩ. Designed for through-hole mounting with a 5mm lead pitch and 12.5mm diameter by 30mm height. Operates from -40°C to 105°C with a 5000-hour lifespan. RoHS compliant and lead-free.
United Chemi-Con EKZE630ELL471MK30S technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 30mm |
| Impedance | 28mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | KZE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKZE630ELL471MK30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.