This United Chemi-Con electrolytic capacitor features a capacitance of 1800uF and a DC rated voltage of 25VDC with a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and a minimum operating temperature of -40°C. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 3.5mm. It is designed for through-hole mounting and has a size of 12.5 x 25mm.
United Chemi-Con EKZH250ETB182MK25S technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2900mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 6000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.015@20°C@100kHz|0.038@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZH250ETB182MK25S to view detailed technical specifications.
No datasheet is available for this part.