The United Chemi-Con EKZM250EC3182MK25S is a 1800uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It features a low impedance and long life, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a radial termination style and is mounted through a hole. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
United Chemi-Con EKZM250EC3182MK25S technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2900mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.015@20°C@100kHz|0.038@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Long Life|Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKZM250EC3182MK25S to view detailed technical specifications.
No datasheet is available for this part.