The United Chemi-Con ELE-100ELL331MHB5D is a 330uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a ripple current of 330. The capacitor has a leakage current of 33uA at 2 minutes and a lifetime of 10000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for operation between -40°C and 105°C.
United Chemi-Con ELE-100ELL331MHB5D technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 330mA |
| Leakage Current | 33@2MinuA |
| Lifetime | 10000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELE-100ELL331MHB5D to view detailed technical specifications.
No datasheet is available for this part.