This is a 50VDC aluminum electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a ripple current rating of 80 and a leakage current of 3uA at 2 minutes. The capacitor is rated for 10,000 hours of lifetime and has a size of 5 x 11. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for through-hole mounting and has a temperature range of -40 to 105 degrees Celsius.
United Chemi-Con ELE-500ELL4R7ME11D technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 80mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 10000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELE-500ELL4R7ME11D to view detailed technical specifications.
No datasheet is available for this part.