High-performance aluminum electrolytic capacitor with 820µF capacitance and 450VDC voltage rating, featuring a 20% tolerance. Designed for demanding applications, it offers a ripple current of 2520mA and a substantial lifetime of 5000 hours at 105°C. This through-hole component utilizes a snap-in termination style for secure mounting and measures 35 x 60mm with a 10mm terminal pitch. Operating across a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments.
United Chemi-Con ELHS451VSN821MA60S technical specifications.
| Capacitance | 820uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2520mA |
| Leakage Current | 1822.36@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELHS451VSN821MA60S to view detailed technical specifications.
No datasheet is available for this part.