This 220uF electrolytic capacitor has a maximum DC rated voltage of 475VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 1260 and has a leakage current of 969.79 microamps at 5 minutes. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is rated for a lifetime of 5000 hours and has a size of 30 x 35. It can operate between -40 and 105 degrees Celsius.
United Chemi-Con ELHS4H1VSN221MR35S technical specifications.
| Capacitance | 220uF |
| Voltage | 475VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 475VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1260mA |
| Leakage Current | 969.79@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELHS4H1VSN221MR35S to view detailed technical specifications.
No datasheet is available for this part.