United Chemi-Con ELXA100LGB273TA80M technical specifications.
| Capacitance | 27000uF |
| Voltage | 10VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 4300mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXA100LGB273TA80M to view detailed technical specifications.
No datasheet is available for this part.