United Chemi-Con's ELXG101VSN821MP40S is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 100VDC. It features a 20% tolerance and a ripple current of 1260. The capacitor has a lifetime of 5000 hours and operates within a temperature range of -40°C to 105°C. It is designed for through-hole mounting with a snap-in termination style and a cylindrical can construction.
United Chemi-Con ELXG101VSN821MP40S technical specifications.
| Capacitance | 820uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1260mA |
| Leakage Current | 1640@2MinuA |
| Lifetime | 5000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXG101VSN821MP40S to view detailed technical specifications.
No datasheet is available for this part.