This 560uF electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features low impedance and solvent resistance, with a maximum impedance of 0.25 ohms at 20°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is suitable for through hole mounting and has a size of 8 x 15mm. The operating temperature range is -55 to 105°C.
United Chemi-Con ELXJ6R3EFM561MH15D technical specifications.
| Capacitance | 560uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 495mA |
| Leakage Current | 105.84@1Min|35.28@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.25@20°C@100kHz|0.75@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXJ6R3EFM561MH15D to view detailed technical specifications.
No datasheet is available for this part.