Cap Aluminum Lytic 1200uF 180V 20% (30 X 35mm) Snap-In 10mm 2830mA 5000h 105°C Automotive
United Chemi-Con ELXS181VSN122MR35S technical specifications.
| Capacitance | 1200uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 180VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2830mA |
| Leakage Current | 1394.27@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXS181VSN122MR35S to view detailed technical specifications.
No datasheet is available for this part.