Cap Aluminum Lytic 1500uF 180V 20% (35 X 30mm) Snap-In 10mm 3310mA 5000h 105°C Automotive Bulk
United Chemi-Con ELXS181VSN152MA30S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 180 |
| Series | LXS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXS181VSN152MA30S to view detailed technical specifications.
No datasheet is available for this part.