The United Chemi-Con ELXS251VSN102MR40S is a 1000uF aluminum electrolytic capacitor with a DC rated voltage of 250V. It features a polarized design and is intended for use in through hole applications. The capacitor operates within a temperature range of -25 to 105 degrees Celsius. It is a member of the LXS series.
United Chemi-Con ELXS251VSN102MR40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | LXS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXS251VSN102MR40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.