
High-performance aluminum electrolytic capacitor with 220µF capacitance and 450V DC rated voltage. Features a 20% capacitance tolerance, 105°C maximum operating temperature, and a 5000-hour lifespan. Designed for automotive applications, this polarized capacitor offers a 1180mA ripple current rating and operates from -25°C to 105°C. Its snap-in terminal type and 30mm x 30mm dimensions with a 10mm terminal pitch ensure efficient integration.
United Chemi-Con ELXS451VSN221MR30S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | LXS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXS451VSN221MR30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.