270µF, 450V polarized aluminum electrolytic capacitor with 20% capacitance tolerance. Features a snap-in terminal type, 10mm pitch, and a maximum ripple current of 1360mA. Designed for operation between -25°C and 105°C, with a rated lifespan of 5000 hours at 105°C. Dimensions are 25.4mm diameter and 45mm length.
United Chemi-Con ELXS451VSN271MQ45S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 45 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | LXS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXS451VSN271MQ45S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.