Aluminum electrolytic capacitor with 330µF capacitance and 450V DC rated voltage. Features a 20% capacitance tolerance, 105°C maximum operating temperature, and a 5000-hour lifespan. This polarized component has a 2-terminal snap-in design, measuring 30mm in diameter and 40mm in length, with a 10mm terminal pitch. It offers a ripple current capability of 1520mA and operates within a temperature range of -25°C to 105°C.
United Chemi-Con ELXS451VSN331MR40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | LXS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXS451VSN331MR40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.