Aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage. Features a 20% capacitance tolerance, operating temperature range of -25°C to 105°C, and a lifespan of 5000 hours at 105°C. This polarized component has a snap-in terminal type, 10mm pitch, and a maximum ripple current of 1950mA. Dimensions are 35mm diameter by 40mm length.
United Chemi-Con ELXS451VSN471MA40S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | LXS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXS451VSN471MA40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.