This 8200uF electrolytic capacitor has a 10VDC rating with 20% tolerance, suitable for applications requiring a high capacitance value. It is designed for through hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It operates over a temperature range of -55°C to 105°C and has a maximum impedance of 0.018 ohms at 20°C and 100kHz, and 0.045 ohms at -10°C and 100kHz. The capacitor has a low ESR type and a lifetime of 5000 hours.
United Chemi-Con ELXV100EBC822ML40S technical specifications.
| Capacitance | 8200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3110mA |
| Leakage Current | 820@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.018@20°C@100kHz|0.045@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXV100EBC822ML40S to view detailed technical specifications.
No datasheet is available for this part.