This aluminum electrolytic capacitor has a capacitance of 3900uF and a working voltage of 25VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and an aluminum cylindrical can construction. The capacitor has a maximum impedance of 0.018 ohms at 20°C and 100kHz, and 0.045 ohms at -10°C and 100kHz. It operates within a temperature range of -55°C to 105°C.
United Chemi-Con ELXV250EBC392ML40S technical specifications.
| Capacitance | 3900uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3110mA |
| Leakage Current | 975@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.018@20°C@100kHz|0.045@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXV250EBC392ML40S to view detailed technical specifications.
No datasheet is available for this part.