The United Chemi-Con ELXV500EMC331MJ30S is a 330uF aluminum electrolytic capacitor rated for 50VDC with a 20% tolerance. It features a low ESR type and a maximum impedance of 0.059 ohms at 20°C and 100kHz. The capacitor is designed for through-hole mounting with a radial termination style and a 5mm terminal pitch. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
United Chemi-Con ELXV500EMC331MJ30S technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1260mA |
| Leakage Current | 165@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.059@20°C@100kHz|0.15@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXV500EMC331MJ30S to view detailed technical specifications.
No datasheet is available for this part.